This SMP connector features a straight body orientation and gold over nickel contact plating. It is designed for cable mount applications and operates over a frequency range of 0 to 40G. The connector has an impedance of 50 ohms and can withstand temperatures between -65 and 165C.
Checking distributor stock and pricing after the page loads.
| Type | SMP |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |