Conn ZMA RCP 0Hz to 12.4GHz 50Ohm ST Flange Mount Gold
Checking distributor stock and pricing after the page loads.
| Type | ZMA |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |