The SF9321-60007 is a BMZ cable mount RF connector from SV Microwave. It operates over a frequency range of 0 to 18 GHz with an impedance of 50 ohms. The connector is designed for use in environments with operating temperatures between -55°C and 125°C. The contact plating is gold over nickel.
SV Microwave SF9321-60007 technical specifications.
| Type | BMZ |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF9321-60007 to view detailed technical specifications.
No datasheet is available for this part.