Conn SMPM 0Hz to 65GHz 50Ohm ST Cable Mount F Bag
SV Microwave SF9321-60013 technical specifications.
| Type | SMPM |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF9321-60013 to view detailed technical specifications.
No datasheet is available for this part.