Conn SMPM 0Hz to 65GHz 50Ohm ST Cable Mount F Bag
Checking distributor stock and pricing after the page loads.
SV Microwave SF9321-60015 technical specifications.
| Type | SMPM |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |