Conn SIM 0Hz to 65GHz 50Ohm ST Cable Mount F
SV Microwave SF9351-60004 technical specifications.
| Type | SIM |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF9351-60004 to view detailed technical specifications.
No datasheet is available for this part.