Conn BMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Bag
SV Microwave SF9421-6000 technical specifications.
| Type | BMA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.