Conn BMZ 0Hz to 18GHz 50Ohm ST Cable Mount F Gold Over Nickel Bag
SV Microwave SF9811-6002 technical specifications.
| Type | BMZ |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.