
Fittings Union 0.375in/0.375in Stainless Steel
Sign in to ask questions about the Swagelok Company 6LV-6MW-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Swagelok Company 6LV-6MW-5 technical specifications.
| Connection Size (in) | 0.375/0.375 |
| Type | Union |
| Material | Stainless Steel |
| Cage Code | 3T9T9 |
| EU RoHS | Yes |
| HTS Code | 7307290090 |
| Schedule B | 7307290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Swagelok Company 6LV-6MW-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.