
Swagelok Company 6LVV-DPL21P-C technical specifications.
| Actuation Type | Mechanical |
| Body Material | Stainless Steel |
| Diaphragm Material | Stainless Steel |
| Number of Ports | 2 |
| Connection Type | Male Thread/Tube Butt Weld |
| Cage Code | 3T9T9 |
| EU RoHS | No |
| HTS Code | 8481803090 |
| Schedule B | 8481803090 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Swagelok Company 6LVV-DPL21P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.