
This stainless steel poppet valve features a maximum operating pressure of 6000psig and a temperature range of -45°C to 148°C. It is designed for use with air and water media and has a flow coefficient of 0.67 Cv. The valve is constructed with a stainless steel body and is connected via a tube fitting.
Swagelok Company SS-CHS4-1 technical specifications.
| Product Height (mm) | 61.7 |
| Type | Poppet |
| Media | Air|Water |
| Operating Pressure Range | 6000psig(Max) |
| Flow Coefficient | 0.67Cv |
| Connection Type | Tube Fitting |
| Body Material | Stainless Steel |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -45°C |
| Cage Code | 3T9T9 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Swagelok Company SS-CHS4-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.