Swann Security SW273-CB1 technical specifications.
| Height | 4inch |
| Length | 17.5inch |
| Mount | Screw |
| Weight | 1.02lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SW273-CB1 to view detailed technical specifications.
No datasheet is available for this part.