Swann Security SWADS-120CAM-US technical specifications.
| Height | 3inch |
| Length | 8.25inch |
| Weight | 1.6lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Swann Security SWADS-120CAM-US to view detailed technical specifications.
No datasheet is available for this part.