Swann Security SWADS-15MBNC technical specifications.
| Height | 3.5inch |
| Length | 11.5inch |
| Mount | Cable |
| Weight | 2.5lb |
| Width | 9.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Swann Security SWADS-15MBNC to view detailed technical specifications.
No datasheet is available for this part.