Swann Security SWADS-180CAM-US technical specifications.
| Height | 8.25inch |
| Length | 8inch |
| Weight | 2.19lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SWADS-180CAM-US to view detailed technical specifications.
No datasheet is available for this part.