Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SWANN SECURITY
SWADS-30MBNC
Datasheet
Swann Security
SWADS-30MBNC
Volume Production
100FT Bnc to Bnc Extension White
100FT Bnc to Bnc Extension White
Package
100
Mounting
Cable
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
100
Height
4.5inch
Length
12.5inch
Mount
Cable
Weight
4lb
Width
9.75inch
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account