Swann Security SWADS-450IPC-US technical specifications.
| Height | 3inch |
| Length | 8.25inch |
| Weight | 1.75lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SWADS-450IPC-US to view detailed technical specifications.
No datasheet is available for this part.