
Sign in to ask questions about the Swanstrom Tools 511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Swanstrom Tools 511 technical specifications.
| Current Rating | 5A |
| Output Current | 5A |
| Output Voltage | 120V |
| Series | Spartan |
| Shape | Oval |
| RoHS | Compliant |
Download the complete datasheet for Swanstrom Tools 511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
