The Swanstrom M4051C is a high-precision diagonal head cutter designed for medical device manufacturing. It features ultra-sharp micro carbide inserts for longevity and precision when cutting hard wire materials used in stents, catheters, and guide wires. The tool is ESD-safe, manufactured from high chromium, high carbon alloy steel, and includes leaf springs for smooth operation.
Swanstrom Tools M4051C technical specifications.
| Edge Type | Ultra Sharp / Flush |
| Material | Medical Grade Carbide |
| Handle Type | ESD Safe Grips |
| Head Shape | Tapered Fine Point |
| Hardness | 65HRC |
| Application | Hard wire: Stainless, Tungsten, Platinum, Nitinol |
| Esd Safety | Compliant |
No datasheet is available for this part.