Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Swissbit SFCA016GH1AA2TO-I-DB-216-STD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Density | 16Gbyte |
| Type | CFast |
| Interface Type | SATA |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Swissbit SFCA016GH1AA2TO-I-DB-216-STD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.