The SFCA2048H1AO4TO-I-MA-216-STD is an industrial-grade CFast 2.0 memory card from Swissbit's F-600 series. It features 2GB of Single-Level Cell (SLC) flash memory, designed for mission-critical applications requiring high endurance and reliability. The card utilizes the SATA III 6Gb/s interface and is rated for industrial temperature ranges, providing advanced wear leveling, bad block management, and power fail protection.
Swissbit SFCA2048H1AO4TO-I-MA-216-STD technical specifications.
| Capacity | 2GB |
| Flash Type | SLC |
| Interface | SATA III 6Gb/s |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Read Speed Max | 520MB/s |
| Write Speed Max | 180MB/s |
| RoHS | Compliant |
| WEEE | Compliant |
Download the complete datasheet for Swissbit SFCA2048H1AO4TO-I-MA-216-STD to view detailed technical specifications.
No datasheet is available for this part.