
The Swissbit SFCA8192H2BV4TO-I-DT-226-STD is an 8GB FLASH memory card with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a 3.3V supply voltage and is packaged in a tray with 75 units. This memory card is part of the F-240 series and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Memory Size | 8GB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | F-240 |
| RoHS | Compliant |