Swissbit SFCF0128H1BK1TO-I-MS-553-SMA technical specifications.
| Package/Case | SMA |
| Max Operating Temperature | 85°C |
| Memory Size | 128MB |
| Memory Type | CompactFlash, FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C-300 |
| RoHS | Not Compliant |
Download the complete datasheet for Swissbit SFCF0128H1BK1TO-I-MS-553-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
