
The SFCF0256H1BK1WI-I-MS-513-STD is a 256MB Industrial CompactFlash Card from Swissbit's C-350 series. It utilizes high-reliability Single-Level Cell (SLC) NAND flash technology designed for long-term availability and 100,000 program/erase cycles. The card features a highly integrated memory controller compatible with True IDE mode and supports data transfer modes up to UDMA4, MDMA4, and PIO6. It is optimized for industrial applications with a wide operating temperature range of -40°C to +85°C. Performance attributes include sequential read speeds up to 19.8 MB/s and write speeds up to 11.4 MB/s. It includes S.M.A.R.T. support, power-fail safety features, and static and dynamic wear leveling to maximize device endurance.
Checking distributor stock and pricing after the page loads.
Swissbit SFCF0256H1BK1WI-I-MS-513-STD technical specifications.
| Memory Size | 256MB |
| NAND Flash Technology | SLC |
| Operating Temperature Range | -40 to 85°C |
| Interface Type | ATA (UDMA4 / MDMA4 / PIO6) |
| Sustained Read Performance | 19.8MB/s |
| Sustained Write Performance | 11.4MB/s |
| Random Read IOPS | 2900IOPS |
| Random Write IOPS | 20IOPS |
| Operating Supply Voltage | 3.3, 5V |
| Mean Time Between Failure (MTBF) | 3,000,000hours |
| Dimensions | 42.8 x 36.4 x 3.3mm |
| Data Retention | 10 (at life begin)years |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
No datasheet is available for this part.