Swissbit SFCF0512H1BK1MT-I-MS-553-SMA technical specifications.
| Package/Case | SMA |
| Max Operating Temperature | 85°C |
| Memory Size | 512MB |
| Memory Type | CompactFlash, FLASH, |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-300 Longevity |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFCF0512H1BK1MT-I-MS-553-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
