
1GB CompactFlash memory card, featuring FLASH memory technology. Operates with 3.3V/5V supply and utilizes a 50-pin interface. Designed for industrial applications with a wide operating temperature range from -40°C to 85°C. RoHS compliant for environmental considerations.
Swissbit SFCF1024H1BK2MT-I-MO-553-SMA technical specifications.
| Package/Case | SMA |
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Memory Type | CompactFlash, FLASH, |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-300 Longevity |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFCF1024H1BK2MT-I-MO-553-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
