
The 1GB CompactFlash flash card operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. It is packaged in a tray with 20 units per package and features an SMA package type. The device is compliant with RoHS regulations but does not meet Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Swissbit SFCF1024H1BK2TO-I-MS-553-SMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Memory Type | CompactFlash, FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-300 |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFCF1024H1BK2TO-I-MS-553-SMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
