
The Swissbit SFCF2048H2BU2TO-I-MS-527-STD is a 2GB CompactFlash memory card with an operating supply voltage of 5V. It is designed to operate within a temperature range of -40°C to 85°C. The memory card is packaged in a tray and sold in quantities of 20. It does not comply with Reach SVHC regulations.
Sign in to ask questions about the Swissbit SFCF2048H2BU2TO-I-MS-527-STD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Swissbit SFCF2048H2BU2TO-I-MS-527-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Memory Type | CompactFlash, FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | C-440 |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFCF2048H2BU2TO-I-MS-527-STD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
