
This 4GB CompactFlash memory card operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage. It is packaged in a tray with 20 units per pack. The product is not Reach SVHC compliant.
Sign in to ask questions about the Swissbit SFCF4096H2BU4TO-I-MS-527-STD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Swissbit SFCF4096H2BU4TO-I-MS-527-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Memory Type | CompactFlash, FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | C-440 |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFCF4096H2BU4TO-I-MS-527-STD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
