Swissbit SFCF64GBH2BU4TO-I-NU-527-STD technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Memory Size | 64GB |
| Memory Type | CompactFlash, FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | C-440 |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFCF64GBH2BU4TO-I-NU-527-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
