The SFEM008GB1EA1TO-I-GE-121-STD is a 64Gbit (8GB) e-MMC 5.0 compliant non-volatile memory solution. It utilizes MLC (Multi-Level Cell) NAND Flash technology integrated with an intelligent controller in a compact 153-ball BGA package, designed for industrial applications requiring high endurance and reliability in an extended temperature range.
Checking distributor stock and pricing after the page loads.
| Memory Size | 64Gbit |
| Memory Capacity | 8GB |
| Clock Frequency | 200MHz |
| Voltage - Supply | 2.7 ~ 3.6V |
| Operating Temperature | -40 ~ 85°C |
| Technology | FLASH - NAND (MLC) |
| Interface | eMMC 5.0 |
| Memory Organization | 8G x 8 |
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |