The EM-20 series is an Industrial Managed NAND e.MMC memory solution. It features a compact and robust BGA-153 package utilizing Multi-Level Cell (MLC) technology with an optimized controller and firmware to handle demanding industrial and automotive workloads with high endurance and reliability.
Checking distributor stock and pricing after the page loads.
Swissbit SFEM032GB1EA1TO-I-LF-121-STD technical specifications.
| Capacity | 32GB |
| Interface | e.MMC 5.0 |
| Operating Temperature | -40 to +85°C |
| Voltage Range | 2.7 to 3.6V |
| Flash Type | MLC |
| Max Clock Frequency | 200MHz |
| RoHS | Compliant |
| ECCN | 3A991B1A |