The SFSA008GU2AA1TO-C-GS-216-STD is an 8GB solid state drive from Swissbit, designed for SATA interfaces. It operates within a temperature range of 0 to 70°C and supports transfer rates of up to 3Gbps. The drive's maximum read and write speeds are 4160MB/s and 3600MB/s, respectively. It is powered by a supply voltage between 3.135V and 3.465V, with a typical operating voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
| Capacity | 8Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 4160Mbps |
| Maximum Write Speed | 3600Mbps |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Interface Transfer Rate | 1.5Gbps|3Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |