The Swissbit SFSA060GU2AA2TO-C-LB-216-STD is a 60G solid state drive with a MicroSATA interface, designed to operate within a temperature range of 0 to 70°C. It requires a supply voltage of 3.3V, with a maximum operating voltage of 3.465V and a minimum operating voltage of 3.135V. The drive supports a maximum read speed of 4160 and a maximum write speed of 3600. It is suitable for applications in computing and embedded systems, particularly in data storage applications.
Checking distributor stock and pricing after the page loads.
| Capacity | 60Gbyte |
| Interface Type | MicroSATA |
| Style | Solid State Drive |
| Maximum Read Speed | 4160Mbps |
| Maximum Write Speed | 3600Mbps |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |