This 120G SATA solid state drive operates within a temperature range of -40 to 85°C and has a typical supply voltage of 3.3V. It features a maximum operating supply voltage of 3.465V and a minimum operating supply voltage of 3.135V. The drive's interface transfer rate is 6Gbps. It measures 22mm in depth.
Checking distributor stock and pricing after the page loads.
| Capacity | 120Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |