The Swissbit SFSA120GU2AA4TO-I-LB-216-STD is a 120G solid state drive designed for computing and embedded systems applications. It features a MicroSATA interface with a maximum transfer rate of 6Gbps and supports ECC. The drive operates within a temperature range of -40 to 85°C and requires a supply voltage between 3.135V and 3.465V, with a typical operating voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
| Capacity | 120Gbyte |
| Interface Type | MicroSATA |
| Style | Solid State Drive |
| Maximum Read Speed | 4160Mbps |
| Maximum Write Speed | 3600Mbps |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ECC Support | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |