The Swissbit X-600m mSATA SSD is a high-performance industrial-grade solid-state drive featuring 120GB capacity and SLC flash technology. It utilizes the SATA III 6Gb/s interface and is designed for mission-critical applications requiring high reliability, power fail safety, and extended endurance. This specific model is an industrial temperature grade version supporting operations from -40°C to +85°C.
Checking distributor stock and pricing after the page loads.
| Capacity | 120GB |
| Interface | SATA III 6.0 Gbit/s |
| Flash Type | SLC |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Sequential Read Speed | 520MB/s |
| Sequential Write Speed | 405MB/s |
| Form Factor | mSATA MO-300 |
| RoHS | Compliant |
| REACH | Compliant |