The Swissbit SFSA2048V1BR2TO-I-MS-226-STD is a 2GB NAND FLASH memory device. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The memory is packaged in trays, each containing 20 units, and is compliant with RoHS regulations.
Swissbit SFSA2048V1BR2TO-I-MS-226-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | X-200S |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSA2048V1BR2TO-I-MS-226-STD to view detailed technical specifications.
No datasheet is available for this part.