The SFSA240GQ2AK4TO-C-6B-236-STD is an industrial-grade mSATA Solid State Drive belonging to the Swissbit X-60m series. It features 240GB of storage capacity using Multi-Level Cell (MLC) NAND flash technology. The drive utilizes a SATA III 6.0 Gb/s interface and follows the JEDEC MO-300 form factor. It is designed for commercial temperature ranges (0°C to 70°C) and incorporates advanced features such as wear leveling, bad block management, S.M.A.R.T. monitoring, and power fail protection to ensure data integrity in demanding applications.
Swissbit SFSA240GQ2AK4TO-C-6B-236-STD technical specifications.
| Capacity | 240GB |
| Interface | SATA III 6.0Gb/s |
| Form Factor | mSATA (MO-300) |
| Flash Type | MLC |
| Sequential Read Speed | 520MB/s |
| Sequential Write Speed | 405MB/s |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Supply Voltage | 3.3V |
| Random Read IOPS (4KB) | 75000IOPS |
| Random Write IOPS (4KB) | 75000IOPS |
| RoHS | Compliant |
| REACH | Compliant |
| WEEE | Compliant |
No datasheet is available for this part.