Solid State Drives - SSD 256GB INDUSTRIAL SSD SATA SLC FLASH X500
Swissbit SFSA256GQ1BJATO-I-NU-216-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 256GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 4 |
| Packaging | Tray |
| Series | x-500 |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSA256GQ1BJATO-I-NU-216-STD to view detailed technical specifications.
No datasheet is available for this part.