Swissbit SFSA4096Q1BR4TO-I-MS-226-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | X-200 |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSA4096Q1BR4TO-I-MS-226-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.