The Swissbit X-75 series is an industrial-grade M.2 2242 SATA SSD designed for high endurance and reliability in harsh environments. This specific part offers 480GB of storage using MLC NAND flash technology, featuring an industrial temperature rating and a SATA 6Gb/s interface. It is optimized for industrial, medical, and telecommunications applications requiring reliable long-term data storage.
Checking distributor stock and pricing after the page loads.
| Capacity | 480GB |
| Form Factor | M.2 2242 |
| Interface | SATA III 6Gb/s |
| NAND Flash Type | 3D TLC (in pSLC mode) / MLC |
| Operating Temperature | -40 to +85°C |
| Sustained Read | 560MB/s |
| Sustained Write | 490MB/s |
| Supply Voltage | 3.3V |
| RoHS | Compliant |
| Ce | Compliant |
| Fcc | Compliant |