Flash Card 16G-byte 3.3V SDHC Card 9-Pin
Checking distributor stock and pricing after the page loads.
| Density | 16Gbyte |
| Type | SDHC Card |
| Interface Type | SD/SPI |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |