16GB MicroSDHC flash card featuring an SD interface. Operates with a typical supply voltage of 3.3V, ranging from 2.7V to 3.6V. Engineered for demanding environments with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Density | 16Gbyte |
| Type | MicroSDHC Card |
| Interface Type | SD |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |