1G byte MicroSD Card with SD interface. Features a wide operating supply voltage range from 2.7V to 3.6V, with a typical of 3.3V. Designed for demanding environments, offering a robust operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Density | 1Gbyte |
| Type | MicroSD Card |
| Interface Type | SD |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |