The S-450u series microSD memory card is an industrial-grade storage solution featuring high-performance SLC NAND Flash. It supports the SD 3.0 specification and UHS-I interface, offering excellent endurance and reliability for embedded applications including power fail protection and wear leveling.
Swissbit SFSD1024N1BM1TO-I-DF-2A1-STD technical specifications.
| Capacity | 1GB |
| Flash Type | SLC |
| Interface | SD 3.0 (UHS-I) |
| Operating Temperature | -40 to 85°C |
| Speed Class | Class 10 / UHS-I U1 |
| Sequential Read | 80MB/s |
| Sequential Write | 38MB/s |
| RoHS | Compliant |
| WEEE | Compliant |
Download the complete datasheet for Swissbit SFSD1024N1BM1TO-I-DF-2A1-STD to view detailed technical specifications.
No datasheet is available for this part.