The Swissbit S-455 series SD memory card is a high-performance industrial-grade storage solution featuring 2GB of SLC (Single-Level Cell) flash memory. It is designed for demanding applications requiring high endurance and reliable operation in extreme environments, supporting an industrial temperature range from -40°C to 85°C.
Swissbit SFSD2048L1BM1TO-I-QG-2A1-STD technical specifications.
| Capacity | 2GB |
| Flash Type | SLC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Bus Interface | SD |
| RoHS | Compliant |
| California Prop 65 | Warning: Lead and lead components |
Download the complete datasheet for Swissbit SFSD2048L1BM1TO-I-QG-2A1-STD to view detailed technical specifications.
No datasheet is available for this part.