Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SWISSBIT
SFSD2048L1BN2TO-I-DF-151-STD
Datasheet
Swissbit
SFSD2048L1BN2TO-I-DF-151-STD
Active
Flash Card 2G-byte 3.3V SD Card 9-Pin
Computing & Embedded Systems
Data Storage
Computing & Embedded Systems
Data Storage
Memory Cards & USB Drives
Flash Cards
Flash Card 2G-byte 3.3V SD Card 9-Pin
Package
200
Mounting
DIP
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
200
Memory Size
2GB
Memory Type
FLASH,
Mount
DIP
Package Quantity
50
Reach SVHC Compliant
No
Series
S-200
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account