The Swissbit SFSD2048L1BN2TO-I-DF-161-STD is a 2GB FLASH memory card with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at 3.3V and is packaged in a tray. This memory card is part of the S-200 series and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | S-200 |
| RoHS | Compliant |