The Swissbit S-450u series is an industrial-grade Micro SDHC memory card designed for high endurance and reliability in demanding environments. It utilizes Single Level Cell (SLC) NAND flash technology and features a high-performance controller with advanced wear leveling, bad block management, and power fail protection. It is designed for industrial applications requiring extended temperature support and high write endurance.
Swissbit SFSD2048N1BM1MT-I-ME-221-STD technical specifications.
| Capacity | 2GB |
| Flash Type | SLC (Single Level Cell) |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Interface | SD 3.0 |
| Burst Speed | High Speed ProfileMB/s |
| Read Speed | 24MB/s |
| Write Speed | 20MB/s |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Swissbit SFSD2048N1BM1MT-I-ME-221-STD to view detailed technical specifications.
No datasheet is available for this part.